21050222-BF | HStronic
Hexagon spacer bolt, external/internal thread, M2.5/M2.5, 5 mm, brass, nickel-plated, 21050222-BF
Order No.: 18H2001
EAN: 4070211038815
MPN:
21050222-BF
Unit Price (€ / pc.)
0.2225 € *
Next delivery: 70,000 pcs. on 2026-08-14
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2225 €
100 pcs.
0.1928 €
500 pcs.
0.1797 €
1000 pcs.
0.1618 €
5000 pcs.
0.1440 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer bolt, 21050222-BF, HStronic
Spacer bolt Brass, internal/external thread, 5 mm, M2.5, SW4, AG 6, lead-free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M2.5/M2.5 | |
| Bolt length | 5 mm | |
| Length | 11 mm | |
| Design | hexagon | |
| spanner size | 4 mm | |
| External thread length | 6 mm | |
| Internal thread length | 2.5 mm | |
| Material | brass, nickel-plated | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |