20600311 | HStronic
Hexagon spacer bolt, internal/internal thread, M3/M3, 60 mm, steel, 20600311
Order No.: 18H294
EAN: 4099889492514
MPN:
20600311
This item is no longer available.
As an alternative, we recommend the following item:
Hexagon spacer bolt, internal/internal thread, M3/M3, 60 mm, steel, galvanised - lead-free, 20600311-BF
Order No.: 18H295
Manufacturer: HStronic
per pc. 0.8568 € *
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5), type A 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M3/M3 | |
| Bolt length | 60 mm | |
| Length | 60 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| Internal thread length | 6 mm | |
| Inner diameter | 3 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85158090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |