20500561 | HStronic
Hexagon spacer bolt, internal/internal thread, M5/M5, 50 mm, steel, 20500561
Order No.: 18H344
EAN: 4099889492927
MPN:
20500561
This item is no longer available.
As an alternative, we recommend the following item:
Hexagon spacer bolt, internal/internal thread, M5/M5, 50 mm, steel, galvanised - lead-free, 20500561-BF
Order No.: 18H345
Manufacturer: HStronic
per pc. 0.8449 € *
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 5 thread (width across flats 8), type A 50.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M5/M5 | |
| Bolt length | 50 mm | |
| Length | 50 mm | |
| Design | hexagon | |
| spanner size | 8 mm | |
| Internal thread length | 10 mm | |
| Inner diameter | 5 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |