20200451 | HStronic

Hexagon spacer bolt, internal/internal thread, M4/M4, 20 mm, steel, 20200451

Order No.: 18H314
EAN: 4099889492668
MPN:
20200451
20200451 HStronic Spacer Bolts
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Hexagon spacer bolt, internal/internal thread, M4, steel, 20200451-BF
Hexagon spacer bolt, internal/internal thread, M4, steel, 20200451-BF
Order No.: 18H315
Manufacturer: HStronic
per pc. 0.4403 € *

Hexagonal spacer bolts, galvanized steel, type A.

Hexagonal spacer bolts, M 4 thread (width across flats 7), type A 40.

Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M4/M4
Bolt length 20 mm
Length 20 mm
Design hexagon
spanner size 7 mm
Internal thread length 8 mm
Inner diameter 4 mm
Material steel
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 73181900
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
Replacement