20150222-BF | HStronic
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 15 mm, brass, nickel-plated - lead-free, 20150222-BF
Order No.: 18H2431
EAN: 4070211035067
MPN:
20150222-BF
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2844 €
500 pcs.
0.2618 €
1000 pcs.
0.2297 €
5000 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, brass, nickel-plated - lead-free, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 2.5 thread (width across flats 4 mm), type 5.02.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M2.5/M2.5 | |
| Bolt length | 15 mm | |
| Length | 15 mm | |
| Design | hexagon | |
| spanner size | 4 mm | |
| Internal thread length | 15 mm | |
| Inner diameter | 2.5 mm | |
| Material | brass, nickel-plated - lead-free | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |