20140312-BF | HStronic
Hexagon spacer bolt, internal/internal thread, M3/M3, brass, 20140312-BF
Order No.: 18H2473
EAN: 4070211035081
MPN:
20140312-BF
Unit Price (€ / pc.)
0.6545 € *
Available: 4,000 pcs.
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6545 €
100 pcs.
0.5712 €
500 pcs.
0.5236 €
1000 pcs.
0.4641 €
5000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer bolt, 20140312-BF, HStronic
Spacer bolt Brass, nickel-plated Internal/internal thread M3 SW5.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M3/M3 | |
| Length | 14 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| Internal thread length | 14 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85158090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |