20060222-BF | HStronic
Hexagon spacer bolt, internal/internal thread, M2.5, 6 mm, brass, nickel-plated - lead-free, 20060222-BF
Order No.: 18H2421
EAN: 4070211020421
MPN:
20060222-BF
Unit Price (€ / pc.)
0.3570 € *
Available: 25,480 pcs.
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2832 €
1000 pcs.
0.2475 €
5000 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer bolt, brass, internal thread, 20060222-BF
made of brass, nickel-plated (lead-free), length 6 mm, with M2.5 thread and an internal thread depth of 6 mm, wrench size 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M2.5 | |
| Bolt length | 6 mm | |
| Length | 6 mm | |
| Design | hexagon | |
| spanner size | 4 mm | |
| Internal thread length | 6 mm | |
| Outer diameter | 4 mm | |
| Material | brass, nickel-plated - lead-free | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |