1TL1-8 | Honeywell
Toggle switch, metal, 1 pole, groping/latching, (On)-On, 10 A/250 VAC, silver-plated, 1TL1-8
As a private customer, you can buy this item as soon as we have it back in stock.
Toggle switch, 1TL1-8, HONEYWELL
The 1TL1-8 toggle switch is military qualified to MIL-DTL-3950, specifications for sealed toggle switch. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. Its robust design is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water.
Applications
- Miliitary and commercial aircraft: fixed wing aircraft and helicopter flight decks
- Aviation ground support equipment: pumps, lights, and lift platforms
- Military land vehicles (track and wheeled vehicles): lights, pumps, arming equipment, and lifts/ramps
- Construction equipment: road milling, road pavers, trenchers, and stump cutters
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 1 pole | |
| Shift position | (On)-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | screw connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 10 A/250 VAC | |
| Protection class | IP67 |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |