GLCA01A2A | Honeywell
Switch, 1 pole, 1 Form C (NO/NC), roller lever, screw connection, IP67, GLCA01A2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.4235 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,614.24 € *
Price list
Quantity
Price per unit*
10 pcs.
161.4235 €
25 pcs.
157.3894 €
*incl. VAT plus shipping costs
Subject to prior sale
Limit switch, GLCA01A2A, Honeywell
This durable and reliable limit switch is suitable for many industrial applications, agriculture equipment, transportation equipment, and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housings are often ideal for equipment where space is at a premium.
Features
- Designed to EN50047 standard
- Certified for global applications: CE, UL, CSA, CCC
- Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
- Mechanical life up to 10 million operations
Applications
- Passenger elevators
- Commerical appliances
- Escalators/moving stairs
- Machine tool equipment
- Off-road equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form C (NO/NC) | |
| Pin number | 1 pole | |
| Actuator | roller lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85365080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |