914CE20-3 | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), roller plunger, stranded wires, IP66, 914CE20-3

Order No.: 13G1696
EAN: 4099889342758
MPN:
914CE20-3
Series: 914CE
914CE20-3 Honeywell Position Switches
Image may differ
Unit Price (€ / pc.)
248.4601 € *
Available in 5 Days: 76 pcs. - if ordered today
Total Price:
248.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
248.4601 €

Limit switch, 914CE20-3, Honeywell

The 914CE20-3 miniature precision limit switch can be applied indoors in many harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. It incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13, as well as IP66, IP67, and IP68 requirements.

Features

  • Rugged, miniature construction means minimal real estate on equipment
  • 25 mm mounting centers engineered with a MICRO SWITCH SM switch for consistent, precise actuation
  • Gang mounting capability to provide a multi-plunger limit switch
Applications
  • Machine tools
  • Off-road equipment
  • Access and mobility solutions
  • Robotics
    • Packaging equipment
    • Commercial appliances
    • Agricultural machinery
Technical specifications
Filter Property Value
Latching switching function 1 Form C (NO/NC)
Pin number 1 pole
Actuator roller plunger
Connection stranded wires
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin GB
Customs tariff number 85365080
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes