914CE1-9 | Honeywell

Switch, 1 pole, 1 Form C (NO/NC), pin plunger, stranded wires, IP66, 914CE1-9

Order No.: 13G1688
EAN: 4099889342710
MPN:
914CE1-9
Series: 914CE
Honeywell
default L
Image may differ
Unit Price (€ / pc.)
221.2329 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
221.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.2329 €

Limit switch, 914CE1-9, Honeywell

All MICRO SWITCH 914CE Series miniature precision switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13, as well as IP66, IP67, and IP68 requirements. Versions with a boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy sealant, offering excellent resistance in harsh environments. For low temperature applications (down to -40 °C, -40 °F), CE Series switches can be supplied with low temperature seals and lubricant.

Features

  • Rugged, miniature construction means minimal real estate on equipment
  • Pre-leaded (UL cable) or supplied with a M12 four-pin connector
  • Wide selection of actuators and cable length variations with side and bottom exit cable/connector options
  • Gang mounting capability to provide a multi-plunger limit switch
  • Low temperature variants available for indoor and outdoor applications
Technical specifications
Connection stranded wires
Actuator pin plunger
Pin number 1 pole
Latching switching function 1 Form C (NO/NC)
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 85365080
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Actuator
Latching switching function
Pin number
Connection
Degree of protection (IP)
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator
Latching switching function
Pin number
Connection
Degree of protection (IP)