C1812X224K501TX | HolyStone
Ceramic capacitor, 220 nF, 500 V (DC), ±10 %, SMD 1812 (4532), X7R, C1812X224K501TX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Available: 1,000 pcs.
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.6545 €
100 pcs.
0.4522 €
500 pcs.
0.3332 €
1000 pcs.
0.3035 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1812 (4532) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |