975696706 | Hirschmann Test & Measurement

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 1 m, gray, PVC, 1.0 mm², CAT III, 975696706

Order No.: 86F9615
EAN: 4099891947385
MPN:
975696706
MVL S WS 100/1 AU GR
Series: MVL S WS
975696706 Hirschmann Test & Measurement Test Leads Image 1
975696706 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7112 € *
Available: 19 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
25 pcs.
6.9377 €
50 pcs.
6.5569 €
100 pcs.
6.2475 €
250 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MVL S WS 100/1 AU GR, Hirschmann Test & Measurement

Safety measuring lead, at either end 2 mm diameter safety connector / safety socket with onward connection capability. Gold-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. In accordance to IEC 61010 Standard. Built in indicator for easy identification of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour gray
Material PVC
contact surface gold-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 10 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes