975695703 | Hirschmann Test & Measurement
Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 500 mm, yellow, PVC, 1.0 mm², CAT III, 975695703
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2590 € *
Available in 6 Days: 150 pcs. - if ordered today
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
25 pcs.
6.5331 €
50 pcs.
6.1761 €
100 pcs.
5.8786 €
250 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MVL S WS 50/1 AU GE, Hirschmann Test & Measurement
Safety measuring lead, at either end 2 mm diameter safety connector / safety socket with onward connection capability. Gold-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. In accordance to IEC 61010 Standard. Built in indicator for easy identification of insulation damages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 mm plug, spring-loaded, straight | |
| Connection (2) | 2 mm plug, spring-loaded, straight | |
| Cable length | 500 mm | |
| Cable cross-section | 1.0 mm² | |
| Colour | yellow | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |