975696700 | Hirschmann Test & Measurement

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 1 m, black, PVC, 1.0 mm², CAT III, 975696700

Order No.: 86F3304
EAN: 4099891069902
MPN:
975696700
MVL S WS 100/1 AU SW
Series: MVL S WS
975696700 Hirschmann Test & Measurement Test Leads Image 1
975696700 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7112 € *
Available: 11 pcs.
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
25 pcs.
6.9377 €
50 pcs.
6.5569 €
100 pcs.
6.2475 €
250 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MVL S WS 100/1 AU SW, Hirschmann Test & Measurement

Touch-proof test lead according to IEC 61010, both ends safety plug / socket with 2 mm diameter and further plug-in possibility. Contact spring copper-beryllium gold-plated. Highly flexible, double-insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to the insulation.

Technical specifications
Filter Property Value
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour black
Material PVC
contact surface gold-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 10 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No