938120101 | Hirschmann Test & Measurement

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 500 mm, red, PVC, 0.5 mm², CAT O, 938120101

Order No.: 86F5337
EAN: 4099891076818
MPN:
938120101
MVLF WS 2/50 ROT
Series: MVLF WS
938120101 Hirschmann Test & Measurement Test Leads Image 1
938120101 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6882 € *
Available: 4 pcs.
Available in 6 Days: 220 pcs. - if ordered today
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.1170 €
50 pcs.
4.8314 €
100 pcs.
4.5458 €
250 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MVLF WS 2/50 ROT, Hirschmann Test & Measurement

Overmolded test lead with 2 mm plug spring-loaded at both ends, stackable. Highly flexible, tread-resistant stranded cable.

Technical specifications
Filter Property Value
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Cable length 500 mm
Cable cross-section 0.5 mm²
Colour red
Material PVC
contact surface nickel-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Touch safe No
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes