938115100 | Hirschmann Test & Measurement
Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 250 mm, black, PVC, 0.5 mm², CAT O, 938115100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5454 € *
Available in 6 Days: 30 pcs. - if ordered today
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
4.9861 €
50 pcs.
4.7124 €
100 pcs.
4.4387 €
250 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MVLF WS 2/25 SCHWARZ, Hirschmann Test & Measurement
Overmolded test lead with 2 mm plug spring-loaded at both ends, stackable. Highly flexible, tread-resistant stranded cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 mm plug, spring-loaded, straight | |
| Connection (2) | 2 mm plug, spring-loaded, straight | |
| Cable length | 250 mm | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 6 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |