934169103 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, yellow, silicone, 1.0 mm², CAT II, 934169103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3657 € *
Available: 23 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
25 pcs.
7.5327 €
50 pcs.
7.1162 €
100 pcs.
6.6878 €
250 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MLS SIL WS 200/1 GE, Hirschmann Test & Measurement
The MLS SIL WS 200/1 GE is a safety silicone measuring lead, at either end 4 mm diameter safety connector with onward connection capability (4 mm socket). Nickel-plated copper beryllium contact spring. Highly fexible, double insulated stranded lead, high-temperature resistant, shatter-proof grip sleeve and lead. Built in colour indicator for easy identifcation of insulation damages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 2 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | yellow | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |