934168100 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, silicone, 1.0 mm², CAT II, 934168100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5807 € *
Available: 23 pcs.
Available in 6 Days: 300 pcs. - if ordered today
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
25 pcs.
5.9262 €
50 pcs.
5.5930 €
100 pcs.
5.2598 €
250 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MLS SIL WS 50/1 SW, Hirschmann Test & Measurement
Touch-proof silicone test lead according to IEC 61010, both ends safety plug with 4 mm diameter as well as 4 mm socket for tower plug-in design. Contact spring copper beryllium nickel-plated. Highly flexible, double-insulated stranded cable, soldering iron resistant, grip sleeve and cable tread resistant. Incorporated color indicator for detection of damage to the insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 500 mm | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |