934167100 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, straight) to (4 mm socket, straight), 250 mm, black, silicone, 1.0 mm², CAT II, 934167100

Order No.: 86F1155
EAN: 4099891992033
MPN:
934167100
MLS SIL WS 25/1 SW
Series: MLS SIL WS
934167100 Hirschmann Test & Measurement Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0928 € *
Available: 23 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
25 pcs.
5.4859 €
50 pcs.
5.1765 €
100 pcs.
4.8790 €
250 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 934167100, Hirschmann Test & Measurement

Safety silicone measuring lead, at either end 4 mm diameter safety connector with onward connection capability (4 mm socket). Nickel-plated copper beryllium contact spring. Highly fexible, double insulated stranded lead, high-temperature resistant, shatter-proof grip sleeve and lead. Built in colour indicator for easy identifcation of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, straight
Connection (2) 4 mm socket, straight
Cable length 250 mm
Cable cross-section 1.0 mm²
Colour black
Material silicone
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes