934158101 | Hirschmann Test & Measurement

Measuring lead with (test probe, straight) to (4 mm plug, angled), 1 m, red, PVC, 1.0 mm², CAT II, 934158101

Order No.: 86F772
EAN: 4099891992248
MPN:
934158101
PL 2600 S W RT
Series: PL 2600 S W
934158101 Hirschmann Test & Measurement Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0682 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.6636 €
25 pcs.
7.1757 €
50 pcs.
6.8544 €
100 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety test lead, 934158101, Hirschmann Test & Measurement

Safety test lead with dual function safety test probe. Tip for penetration of oxide layers and 4 mm diameter pin for insertion into sockets. 4 mm diameter safety connector with right-angled outlet.

Technical specifications
Filter Property Value
Connection (1) test probe, straight
Connection (2) 4 mm plug, angled
Cable length 1 m
Cable cross-section 1.0 mm²
Colour red
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 16 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes