934158100 | Hirschmann Test & Measurement
Measuring lead with (test probe, straight) to (4 mm plug, angled), 1 m, black, PVC, 1.0 mm², CAT II, 934158100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.6636 €
25 pcs.
7.1757 €
50 pcs.
6.8544 €
100 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety test lead, 934158100, Hirschmann Test & Measurement
Safety test lead with dual function safety test probe. Tip for penetration of oxide layers and 4 mm diameter pin for insertion into sockets. 4 mm diameter safety connector with right-angled outlet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | test probe, straight | |
| Connection (2) | 4 mm plug, angled | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |