934111104 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, green, PVC, 1.0 mm², CAT II, 934111104

Order No.: 86F1076
EAN: 4099891990121
MPN:
934111104
MLS WS 150/1 GN
Series: MLS WS
934111104 Hirschmann Test & Measurement Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
25 pcs.
6.5093 €
50 pcs.
6.3070 €
100 pcs.
6.1047 €
250 pcs.
5.6882 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLS WS 150/1 GN, Hirschmann Test & Measurement

Safety measuring lead to IEC 61010 standard, at either end 4 mm diameter safety connector with onward connection capability (4mm socket). Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Built in color indicator for easy indentification of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1.5 m
Cable cross-section 1.0 mm²
Colour green
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 16 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Sustainable Yes