934113100 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, black, PVC, 2.5 mm², CAT II, 934113100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6517 € *
Available: 5 pcs.
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
25 pcs.
7.2709 €
50 pcs.
7.0448 €
100 pcs.
6.8068 €
250 pcs.
6.3546 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MLS WS 150/2,5 SW, Hirschmann Test & Measurement
Safety measuring lead to IEC 61010 standard, at either end 4 mm diameter safety connector with onward connection capability (4mm socket). Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Built in color indicator for easy identification of insulation damages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 1.5 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Sustainable | Yes |