934085100 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 2 m, black, PVC, 2.5 mm², CAT III, 934085100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7112 € *
Available: 2 pcs.
Available in 6 Days: 400 pcs. - if ordered today
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
25 pcs.
7.0924 €
50 pcs.
6.8663 €
100 pcs.
6.6283 €
250 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, MLS WG 200/2,5 SW, Hirschmann Test & Measurement
Touch-proof test lead according to IEC 61010, both ends safety plug with 4mm diameter and straight/right-angled outlet. outlet. Contact spring copper beryllium nickel-plated. Highly flexible, double insulated stranded cable, grip sleeve and cable tread-proof. Incorporated color indicator to detect damage to insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, angled | |
| Cable length | 2 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |