934081188 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 0.5 m, yellow/green, PVC, 2.5 mm², CAT III, 934081188

Order No.: 86F3721
EAN: 4099891992217
MPN:
934081188
MLS WG 50/2,5 GE/GN
Series: MLS WG
934081188 Hirschmann Test & Measurement Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
25 pcs.
5.2479 €
50 pcs.
5.0694 €
100 pcs.
4.9028 €
250 pcs.
4.6767 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring lead, 934081188, Hirschmann Test & Measurement

Safety measuring lead, at either end 4 mm diameter safety connector with straight/rectangular outlet and integrated kink protection. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Color indicator for the recognition of damage to the insulation. In accordance to IEC 61010 standard.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, angled
Cable length 0.5 m
Cable cross-section 2.5 mm²
Colour yellow/green
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
SVHC free Yes