934079101 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 0.25 m, red, PVC, 2.5 mm², CAT III, 934079101

Order No.: 86F9708
EAN: 4099891949105
MPN:
934079101
MLS WG 25/2,5 RT
Series: MLS WG
934079101 Hirschmann Test & Measurement Test Leads Image 1
934079101 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4621 € *
Available: 14 pcs.
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
25 pcs.
5.0218 €
50 pcs.
4.8671 €
100 pcs.
4.7005 €
250 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, MLS WG 25/2,5 RT, Hirschmann Test & Measurement

Safety measuring lead, at either end 4 mm diameter safety connector with straight/rectangular outlet and integrated kink protection. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Color indicator for the recognition of damage to the insulation. In accordance to IEC 61010 standard.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, angled
Cable length 0.25 m
Cable cross-section 2.5 mm²
Colour red
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes