934048101 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, straight) to (4 mm socket, straight), 1 m, red, PVC, 2.5 mm², CAT III, 934048101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4605 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
25 pcs.
8.5204 €
50 pcs.
8.0444 €
100 pcs.
7.5684 €
250 pcs.
6.6283 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety adapter test lead, MAL S WG-B 100/2,5 RT, Hirschmann T&M
Safety adapter test lead with 4 mm safety plug angled outlet and 4 mm saftey socket on the other end. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve. Built in color indicator for easy indentification of insulation damages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, straight | |
| Connection (2) | 4 mm socket, straight | |
| Cable length | 1 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Original Packaging | Carton with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |