934042105 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, straight) to (4 mm socket, straight), 1 m, brown, PVC, 2.5 mm², CAT II, 934042105

Order No.: 86F1027
EAN: 4099891640842
MPN:
934042105
MAL S WS-B 100/2,5 BR
Series: MAL S WS-B
934042105 Hirschmann Test & Measurement Test Leads Image 1
934042105 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2705 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
25 pcs.
7.4494 €
50 pcs.
7.0329 €
100 pcs.
6.6164 €
250 pcs.
5.9500 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety adapter test lead, MAL S WS-B 100/2,5 BR, Hirschmann T&M

Safety adapter test lead with with 4 mm safety plug onward connection capability and 4 mm saftey socket on the other end. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve. Built in color indicator for easy indentification of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, straight
Connection (2) 4 mm socket, straight
Cable length 1 m
Cable cross-section 2.5 mm²
Colour brown
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Carton with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes