934041102 | Hirschmann Test & Measurement

Measuring lead with (4 mm plug, straight) to (4 mm socket, straight), 500 mm, blue, PVC, 2.5 mm², CAT II, 934041102

Order No.: 86F1018
EAN: 4099891640750
MPN:
934041102
MAL S WS-B 50/2,5 BL
Series: MAL S WS-B
934041102 Hirschmann Test & Measurement Test Leads Image 1
934041102 Hirschmann Test & Measurement Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3304 € *
Available: 23 pcs.
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
25 pcs.
6.5926 €
50 pcs.
6.2356 €
100 pcs.
5.8667 €
250 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety adapter test lead, MAL S WS-B 50/2,5 BL, Hirschmann T&M

Safety adapter test lead with with 4 mm safety plug onward connection capability and 4 mm saftey socket on the other end. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve. Built in color indicator for easy indentification of insulation damages.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, straight
Connection (2) 4 mm socket, straight
Cable length 500 mm
Cable cross-section 2.5 mm²
Colour blue
Material PVC
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Original Packaging Carton with 25 pieces
Compliance
Property Value
Sustainable Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes