934041100 | Hirschmann Test & Measurement
Measuring lead with (4 mm plug, straight) to (4 mm socket, straight), 500 mm, black, PVC, 2.5 mm², CAT II, 934041100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3304 € *
Available: 16 pcs.
Available in 6 Days: 75 pcs. - if ordered today
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
25 pcs.
6.5926 €
50 pcs.
6.2356 €
100 pcs.
5.8667 €
250 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety adapter test lead, MAL S WS-B 50/2,5 SW, Hirschmann T&M
Safety adapter test lead with with 4 mm safety plug onward connection capability and 4 mm saftey socket on the other end. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve. Built in color indicator for easy indentification of insulation damages.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, straight | |
| Connection (2) | 4 mm socket, straight | |
| Cable length | 500 mm | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Original Packaging | Carton with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |