975018700 | Hirschmann Test & Measurement

Test probe, socket 2 mm, rigid, 1000 VAC/VDC, CAT II, black, 975018700

Order No.: 35F126
EAN: 4099891479732
MPN:
975018700
PRUEF 1610 FT AU SW
Series: PRUEF 1600
975018700 Hirschmann Test & Measurement Test Leads and Test Probes Image 1
975018700 Hirschmann Test & Measurement Test Leads and Test Probes Image 2
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Available: 25 pcs.
Available in 6 Days: 40 pcs. - if ordered today
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
20 pcs.
5.7953 €
60 pcs.
5.4740 €
100 pcs.
5.3312 €
500 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety test probes, type SKS/Hirschmann T & M PRUEF 1610 FT Au.

Step-on-proof insulating sleeve and slim stainless steel tip (penetrates insulation and oxide layers); Pin diameter: 0.75 mm. Connection: 2.0 mm jack. Rated voltage: 1000 V AC/DC. Rated current: 10 A. Contact resistance: 20 mohm. Measuring category: CAT II. Material housing/tip/jack: PA/stainless steel/brass. Tip/jack finish: rhodium/gold. Operating temperatures: –25 to +70 °C.


Type: PRUEF 1610 FT Au, black

Technical specifications
Filter Property Value
Product type test probe
Connection socket 2 mm, rigid
Rated Voltage 1000 VAC/VDC
Rated category CAT II
Colour black
Material Insulation PA
Contact material brass
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes