975017700 | Hirschmann Test & Measurement
Test probe, socket 2 mm, rigid, 1000 VAC/VDC, CAT III, black, 975017700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4859 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
20 pcs.
4.9385 €
60 pcs.
4.6648 €
100 pcs.
4.5220 €
500 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety test probes, type SKS/Hirschmann T & M PRUEF 1600 Au.
Step-on-proof insulating sleeve and slim stainless steel tip (penetrates insulation and oxide layers); Pin diameter: 1.4 mm. Connection: 2.0 mm jack. Rated voltage: 1000 VUC. Rated current: 10 A. Contact resistance: 20 mohm. Measuring category: CAT III. Material housing/tip/jack: PA/stainless steel/brass. Tip/jack finish: nickel/gold. Operating temperatures: –25 to +70 °C.
Type: PRUEF 1600 Au, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | socket 2 mm, rigid | |
| Rated Voltage | 1000 VAC/VDC | |
| Rated category | CAT III | |
| Colour | black | |
| Material Insulation | PA | |
| Contact material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |