973601100 | Hirschmann Test & Measurement

Test probe, socket 4 mm, rigid, 30 VAC/60 VDC, CAT O, black, 973601100

Order No.: 35F140
EAN: 4099891479800
MPN:
973601100
MZS 1 - PRUEF SW
Series: MZS 1 - PRUEF
973601100 Hirschmann Test & Measurement Test Leads and Test Probes Image 1
973601100 Hirschmann Test & Measurement Test Leads and Test Probes Image 2
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Available: 5 pcs.
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
20 pcs.
5.3312 €
60 pcs.
5.0337 €
100 pcs.
4.7362 €
500 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale

Test probe, 973 601-100, Hirschmann T&M

Needle-shaped, long stainless steel test probe with step-resistant insulating sheath and unsprung 4mm connection socket. With the test probe it is possible to measure from the back of the closed connector while the test lead is plugged in or in operation.

Technical specifications
Filter Property Value
Product type test probe
Connection socket 4 mm, rigid
Rated Voltage 30 VAC/60 VDC
Rated category CAT O
Colour black
Material Insulation PP
Contact material brass, nickel-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 20 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes