973369101 | Hirschmann Test & Measurement
Test probe, socket 4 mm, rigid, 30 VAC/60 VDC, CAT O, red, 973369101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3903 € *
Available: 12 pcs.
Available in 6 Days: 80 pcs. - if ordered today
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
20 pcs.
5.7477 €
60 pcs.
5.4264 €
100 pcs.
5.1170 €
500 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probe, 973 369-101, Hirschmann T&M
Test probe with dual function. Tip for piercing insulating and oxide layers and 4 mm diameter pin for insertion into sockets. 4 mm diameter brass socket connector. Pluggable with 4 mm test leads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | socket 4 mm, rigid | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated category | CAT O | |
| Colour | red | |
| Material Insulation | PP | |
| Contact material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |