973369100 | Hirschmann Test & Measurement

Test probe, socket 4 mm, rigid, 30 VAC/60 VDC, CAT O, black, 973369100

Order No.: 35F136
EAN: 4099891479787
MPN:
973369100
PRUEF 3 SCHWARZ
Series: PRUEF 3
973369100 Hirschmann Test & Measurement Test Leads and Test Probes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3903 € *
Available: 5 pcs.
Available in 6 Days: 40 pcs. - if ordered today
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
20 pcs.
5.7477 €
60 pcs.
5.4264 €
100 pcs.
5.1170 €
500 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

Test probe, 973 369-100, Hirschmann T&M

Test probe with dual function. Tip for piercing insulating and oxide layers and 4 mm diameter pin for insertion into sockets. 4 mm diameter brass socket connector. Pluggable with 4 mm test leads

Technical specifications
Filter Property Value
Product type test probe
Connection socket 4 mm, rigid
Rated Voltage 30 VAC/60 VDC
Rated category CAT O
Colour black
Material Insulation PP
Contact material brass, nickel-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes