932200107 | Hirschmann Test & Measurement
Jumper, pitch 19 mm, 1000 VAC/VDC, 1000 V, 32 A, nickel-plated, white, 932200107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
25 pcs.
3.2130 €
100 pcs.
3.0345 €
250 pcs.
2.8560 €
500 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Jumper, KST S WS WS, Hirschmann Test & Measurement
Touch protected shorting plug with caged spring and unsprung socket, with onward connection capability and shatter-proof insulated sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 1000 VAC/VDC | |
| Rated voltage | 1000 V | |
| Rated current | 32 A | |
| Grid | 19 mm | |
| contact surface | nickel-plated | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 25 pieces |
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |