932200106 | Hirschmann Test & Measurement

Jumper, pitch 19 mm, 1000 VAC/VDC, 1000 V, 32 A, nickel-plated, gray, 932200106

Order No.: 40F443
EAN: 4099891990053
MPN:
932200106
KST S WS GR
Series: KST S WS
932200106 Hirschmann Test & Measurement Short Circuit Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5700 € *
Available: 24 pcs.
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
25 pcs.
3.2130 €
100 pcs.
3.0345 €
250 pcs.
2.8560 €
500 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Jumper, KST S WS GR, Hirschmann Test & Measurement

Touch protected shorting plug with caged spring and unsprung socket, with onward connection capability and shatter-proof insulated sleeve.

Technical specifications
Filter Property Value
Rated Voltage 1000 VAC/VDC
Rated voltage 1000 V
Rated current 32 A
Grid 19 mm
contact surface nickel-plated
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Carton with 25 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes