930058102 | Hirschmann Test & Measurement
4 mm plug, screw connection, 1.5 mm², CAT O, blue, 930058102
Unit Price (€ / pc.)
1.1305 € *
Available: 60 pcs.
Available in 6 Days: 1,050 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
50 pcs.
1.0829 €
100 pcs.
0.9163 €
500 pcs.
0.8330 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Fully mating connectors, 4.0 mm, type Hirschmann T & M VQ.
Step-on-proof, flexible insulating sleeve with transversal hole; Connection type: screws up to 1.5 mm². Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 16 A. Contact resistance: 3.0 mohm. Operating temperatures: - 25 to +70 °C.
Technical attributes: type: VQ 20, color: blue, screw connection: up to 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 1.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 16 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |