975459788 | Hirschmann Test & Measurement
2 mm socket, solder connection, mounting Ø 8 mm, CAT III, green/yellow, 975459788
Order No.: 25F3945
EAN: 4099891949433
MPN:
975459788
MSEB 2630 S1,9 AU GE/GN
Series: MSEB 2630 S 1,9 Au
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4637 €
50 pcs.
1.3090 €
100 pcs.
1.2257 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory connector, MSEB 2630 S1,9 AU GE/GN, Hirschmann Test & Measurement
The MSEB 2630 S1,9 AU GE/GN is a miniature - safety built-in socket, 2 mm diameter, touch protected, 1,9mm soldering spike connection, gold-plated brass. For installation into switch- panels and equipment chassis with a wall thickness up to 8mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | green/yellow | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Installation diameter | 8 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |