975455703 | Hirschmann Test & Measurement
2 mm socket, flat plug connection, mounting Ø 8 mm, CAT III, yellow, 975455703
Order No.: 25F3926
EAN: 4099889673050
MPN:
975455703
MSEB 2610 F 2,8 AU GE
Series: MSEB 2610 F 2,8 Au
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Available: 16 pcs.
Available in 6 Days: 400 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8802 €
50 pcs.
1.6779 €
100 pcs.
1.6065 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature panel jacks, 2.0 mm, type Hirschmann T & M MSEB 2610 F 2,8 Au.
To IEC 61010, for 2.0 mm safety laboratory plugs. With 2.8 x 0.8 mm tab terminals. For installation in switchboards and equipment chassis with panel thickness up to 8.0 mm; Contact type: female, not spring-loaded. Contact material: gold-plated brass. Rated voltage: 1000 VUC, CAT III. Rated current: 10 A. Contact resistance: 2.0 mohm. Operating temperatures: –25 to +70 °C.
Type: MSEB 2610 F 2,8 Au, yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | yellow | |
| Connection | flat plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 8 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |