975455700 | Hirschmann Test & Measurement

2 mm socket, flat plug connection, mounting Ø 8 mm, CAT III, black, 975455700

Order No.: 25F3920
EAN: 4099889673029
MPN:
975455700
MSEB 2610 F 2,8 AU SW
975455700 Hirschmann Test & Measurement Laboratory Connectors Image 1
975455700 Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 65 pcs.
Available in 6 Days: 550 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8802 €
50 pcs.
1.6779 €
100 pcs.
1.6065 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature panel jacks, 2.0 mm, type Hirschmann T & M MSEB 2610 F 2,8 Au.

To IEC 61010, for 2.0 mm safety laboratory plugs. With 2.8 x 0.8 mm tab terminals. For installation in switchboards and equipment chassis with panel thickness up to 8.0 mm; Contact type: female, not spring-loaded. Contact material: gold-plated brass. Rated voltage: 1000 VUC, CAT III. Rated current: 10 A. Contact resistance: 2.0 mohm. Operating temperatures: –25 to +70 °C.

Type: MSEB 2610 F 2,8 Au, black

Technical specifications
Filter Property Value
Version socket
diameter 2 mm
Colour black
Connection flat plug connection
contact surface gold-plated
Installation diameter 8 mm
Rated Voltage 1000 V
Rated current 10 A
Rated category CAT III
Touch safe Yes
Length 28 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead
SVHC free No