975454705 | Hirschmann Test & Measurement

2 mm socket, screw connection, mounting Ø 8 mm, CAT III, brown, 975454705

Order No.: 25F3912
EAN: 4099889672992
MPN:
975454705
MSEB 2600 G M3 AU BR
975454705 Hirschmann Test & Measurement Laboratory Connectors Image 1
975454705 Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Available in 6 Days: 350 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
2.0230 €
50 pcs.
1.8683 €
100 pcs.
1.8207 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature panel jacks, 2.0 mm, type Hirschmann T & M MSEB 2600 G M3 Au.

To IEC 61010, for 2.0 mm safety laboratory plugs. With M3 screw/solder terminals. For installation in switchboards and equipment chassis with panel thickness up to 8.0 mm; Contact type: female, not spring-loaded. Contact material: gold-plated brass. Rated voltage: 1000 VUC, CAT III. Rated current: 10 A. Contact resistance: 2.0 mohm. Operating temperatures: –25 to +70 °C.

Type: MSEB 2600 G M3 Au, brown

Technical specifications
Filter Property Value
Version socket
diameter 2 mm
Colour brown
Connection screw connection
contact surface gold-plated
Installation diameter 8 mm
Rated Voltage 1000 V
Rated current 10 A
Rated category CAT III
Touch safe Yes
Length 31 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead
SVHC free No