975454700 | Hirschmann Test & Measurement
2 mm socket, screw connection, mounting Ø 8 mm, CAT III, black, 975454700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
2.0230 €
50 pcs.
1.8683 €
100 pcs.
1.8207 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature panel jacks, 2.0 mm, type Hirschmann T & M MSEB 2600 G M3 Au.
To IEC 61010, for 2.0 mm safety laboratory plugs. With M3 screw/solder terminals. For installation in switchboards and equipment chassis with panel thickness up to 8.0 mm; Contact type: female, not spring-loaded. Contact material: gold-plated brass. Rated voltage: 1000 VUC, CAT III. Rated current: 10 A. Contact resistance: 2.0 mohm. Operating temperatures: –25 to +70 °C.
Type: MSEB 2600 G M3 Au, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 2 mm | |
| Colour | black | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Installation diameter | 8 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 10 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |