972363103 | Hirschmann Test & Measurement

4 mm socket, solder connection, mounting Ø 12.2 mm, CAT III, yellow, 972363103

Order No.: 22F403
EAN: 4099889670097
MPN:
972363103
SEP 2630 S1,9 GE
Series: SEP 2630 S1,9
972363103 Hirschmann Test & Measurement Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.3209 €
50 pcs.
1.1781 €
100 pcs.
1.0948 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale

Laboratory connector, SEP 2630 S1,9 GE, HIRSCHMANN

The SEP 2630 S1,9 GE is a safety press-in socket with 4 mm diameter and has protected contacts with 1.9 mm soldering spike. It is used for installation into switchpanels with wall thicknesses between 1 mm and 10 mm and the installation hole is 12.2 +/-0.1 mm in diameter.

Technical specifications
Filter Property Value
Version press-in socket
diameter 4 mm
Colour yellow
Connection solder connection
contact surface gold-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 24 A
Rated category CAT III
Touch safe Yes
Length 36 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes