972363101 | Hirschmann Test & Measurement
4 mm socket, solder connection, mounting Ø 12.2 mm, CAT III, red, 972363101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available: 26 pcs.
Available in 6 Days: 400 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.3209 €
50 pcs.
1.1781 €
100 pcs.
1.0948 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory connector, SEP 2630 S1,9 RT, HIRSCHMANN
The SEP 2630 S1,9 RT is a safety press-in socket with 4 mm diameter and has protected contacts with 1.9 mm soldering spike. It is used for installation into switchpanels with wall thicknesses between 1 mm and 10 mm and the installation hole is 12.2 +/-0.1 mm in diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 24 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Sustainable | Yes |