972358705 | Hirschmann Test & Measurement
4 mm socket, solder connection, mounting Ø 11 mm, CAT II, brown, 972358705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.2011 €
50 pcs.
2.8679 €
100 pcs.
2.6894 €
500 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory connector, SAB 2640 LK AU BR, Hirschmann Test & Measurement
The SAB 2640 LK AU BR is a safety surface-mounted socket, 4 mm diameter, contact-protected, gold-plated brass with solder connection. For installation into switch-panels and equipment-chassis of 1-4mm thickness. Connects with safety test leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | brown | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Installation diameter | 11 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |