972356202 | Hirschmann Test & Measurement
4 mm panel socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, 972356202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Available in 6 Days: 300 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6541 €
50 pcs.
1.4756 €
100 pcs.
1.3923 €
500 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety built-in socket, SEB 2620 F6,3 NI BL, Hirschmann T&M
Safety built-in socket, 4 mm diameter, contact-protected, with 6.3 x 0.8 tab connector complying with DIN 46 244, nickel-plated brass. For installation into switch panels and equipment chassis with wall thicknesses up to 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |