972356106 | Hirschmann Test & Measurement

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, gray, 972356106

Order No.: 25F2059
EAN: 4099889671827
MPN:
972356106
SEB 2620 F6,3 GR
Series: SEB 2620 F6,3
972356106 Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 42 pcs.
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
50 pcs.
2.7132 €
100 pcs.
2.5585 €
500 pcs.
2.4038 €
1000 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale

Laboratory connector, SEB 2620 F6,3 GR, HIRSCHMANN

The SEB 2620 F6,3 GR is a safety built-in socket with 4 mm diameter and has protected contacts, with 6.3 x 0.8 tab connector. It is used for installation into switchpanels and equipment chassis with wall thicknesses up to 6 mm. The installation hole is 12.2 mm in diameter and the tightening torque is 50 Ncm.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour gray
Connection flat plug connection
contact surface gold-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 32 A
Rated category CAT III
Touch safe Yes
Length 33 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes