972356105 | Hirschmann Test & Measurement
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, brown, 972356105
Unit Price (€ / pc.)
3.0107 € *
Available: 45 pcs.
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
50 pcs.
2.7132 €
100 pcs.
2.5585 €
500 pcs.
2.4038 €
1000 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory connector, SEB 2620 F6,3 BR, HIRSCHMANN
The SEB 2620 F6,3 BR is a safety built-in socket with 4 mm diameter and has protected contacts, with 6.3 x 0.8 tab connector. It is used for installation into switchpanels and equipment chassis with wall thicknesses up to 6 mm. The installation hole is 12.2 mm in diameter and the tightening torque is 50 Ncm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | brown | |
| Connection | flat plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |